


- Manufacturer
- MFR.Part #
- 7F20000E08UCG
- JLCPCB Part #
- C557160
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 20MHz 8pF Crystal Oscillator ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK(SHENZHEN CRYSTAL TECH) | |
| Package | SMD2016-4P | |
| Load Capacitance | 8pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±30ppm | |
| Frequency | 20MHz |

* Images are for reference only
7F20000E08UCG
Extended- Manufacturer
- MFR.Part #
- 7F20000E08UCG
- JLCPCB Part #
- C557160
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 20MHz 8pF Crystal Oscillator ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7F20000E08UCG
- JLCPCB Part #
- C557160
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 20MHz 8pF Crystal Oscillator ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7F20000E08UCG Specifications
7F20000E08UCG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK(SHENZHEN CRYSTAL TECH) | |
| Package | SMD2016-4P | |
| Load Capacitance | 8pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±30ppm | |
| Frequency | 20MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7F20000E08UCG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7F20000E08UCG Documents
7F20000E08UCG datasheets or manufacturer documentation.
Datasheet: 7F20000E08UCG Datasheet (PDF)
7F20000E08UCG Schematic Symbol & PCB Footprint
The 7F20000E08UCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.