CDSA40G1W
Extended
* Images are for reference only
CDSA40G1W
Attributes
Value
Manufacturer
MFR.Part #
CDSA40G1W
JLCPCB Part #
C5571284
Package
DIP-14
Description
0.4 1 18.75mmx9.8mmx5.1mm 65mW 7 Segment Common Anode Green DIP-14 LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerChromeLED
PackageDIP-14
Operating Temperature-40℃~+85℃
Number of Characters1
Display Type7 Segment
Illumination ColorGreen
Light Intensity10.5mcd
Pd - Power Dissipation65mW
Forward Voltage Drop2.1V
Digit/Alpha Size(inch)0.4
LED PolarityCommon Anode