ATMXT1066TD-NHU001
Extended
* Images are for reference only
ATMXT1066TD-NHU001
Attributes
Value
Manufacturer
MFR.Part #
ATMXT1066TD-NHU001
JLCPCB Part #
C5570535
Package
UFBGA-117(7x9.5)
Description
-40℃~+85℃ 3.3V SPI、I2C UFBGA-117(7x9.5) Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerMicrochip Tech
PackageUFBGA-117(7x9.5)
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
InterfaceSPI、I2C