
- Manufacturer
- MFR.Part #
- 9112AF-17LF
- JLCPCB Part #
- C5569707
- Package
- QSOP-16
- Description
- 0℃~+70℃ 133MHz 2.97V~5.5V 8 QSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | QSOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.97V~5.5V | |
| Output Frequency(Max) | 133MHz | |
| Number of Outputs | 8 |

* Images are for reference only
9112AF-17LF
Extended- Manufacturer
- MFR.Part #
- 9112AF-17LF
- JLCPCB Part #
- C5569707
- Package
- QSOP-16
- Description
- 0℃~+70℃ 133MHz 2.97V~5.5V 8 QSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9112AF-17LF
- JLCPCB Part #
- C5569707
- Package
- QSOP-16
- Description
- 0℃~+70℃ 133MHz 2.97V~5.5V 8 QSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9112AF-17LF Specifications
9112AF-17LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | QSOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.97V~5.5V | |
| Output Frequency(Max) | 133MHz | |
| Number of Outputs | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9112AF-17LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9112AF-17LF Documents
9112AF-17LF datasheets or manufacturer documentation.
Datasheet: 9112AF-17LF Datasheet (PDF)
9112AF-17LF Schematic Symbol & PCB Footprint
The 9112AF-17LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.