
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-10P | |
| Output Current(Max) | 12A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Type | Open type | |
| Length | 20.3mm | |
| Voltage - Supply | 2.4V~5.5V | |
| Height | 8.5mm | |
| Switching Frequency | 600kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Width | 11.4mm | |
| Output Voltage | 600mV~3.63V | |
| Quiescent Supply Current | 3mA | |
| Ripple Noise | 25mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APTH012A0X3-SRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-10P | |
| Output Current(Max) | 12A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Type | Open type | |
| Length | 20.3mm | |
| Voltage - Supply | 2.4V~5.5V | |
| Height | 8.5mm | |
| Switching Frequency | 600kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Width | 11.4mm | |
| Output Voltage | 600mV~3.63V | |
| Quiescent Supply Current | 3mA | |
| Ripple Noise | 25mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APTH012A0X3-SRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APTH012A0X3-SRZ datasheets or manufacturer documentation.
Datasheet: APTH012A0X3-SRZ Datasheet (PDF)
The APTH012A0X3-SRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.