
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | AMS | |
| Package | SMD | |
| Operating Temperature | 0℃~+80℃ | |
| Half wave width | 1.5nm | |
| Pd - Power Dissipation | 1W | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APDB-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | AMS | |
| Package | SMD | |
| Operating Temperature | 0℃~+80℃ | |
| Half wave width | 1.5nm | |
| Pd - Power Dissipation | 1W | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APDB-00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APDB-00 datasheets or manufacturer documentation.
Datasheet: APDB-00 Datasheet (PDF)
The APDB-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.