Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. MSF10120G1
MSF10120G1 - 1
MSF10120G1 - 2
MSF10120G1 - 3
Extended1/3
* Images are for reference only
MSF10120G1
Attributes
Value
Manufacturer
Maplesemi
MFR.Part #
MSF10120G1
JLCPCB Part #
C556868
Package
TO-220FP-2
Description
1.2kV 1.5V@10A 29A 2uA@1.2kV Independent TO-220FP-2 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerMaplesemi
PackageTO-220FP-2
Voltage - Forward(Vf@If)1.5V@10A
Non-Repetitive Peak Forward Surge Current70A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationIndependent
Current - Rectified29A
Reverse Leakage Current (Ir)2uA@1.2kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. MSF10120G1
MSF10120G1

* Images are for reference only

MSF10120G1

Extended
Manufacturer

Maplesemi

MFR.Part #
MSF10120G1
JLCPCB Part #
C556868
Package
TO-220FP-2
Description
1.2kV 1.5V@10A 29A 2uA@1.2kV Independent TO-220FP-2 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSF10120G1

* Images are for reference only

MSF10120G1
Extended
Manufacturer

Maplesemi

MFR.Part #
MSF10120G1
JLCPCB Part #
C556868
Package
TO-220FP-2
Description
1.2kV 1.5V@10A 29A 2uA@1.2kV Independent TO-220FP-2 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSF10120G1 Specifications

MSF10120G1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerMaplesemi
PackageTO-220FP-2
Voltage - Forward(Vf@If)1.5V@10A
Non-Repetitive Peak Forward Surge Current70A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationIndependent
Current - Rectified29A
Reverse Leakage Current (Ir)2uA@1.2kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSF10120G1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSF10120G1 Documents

MSF10120G1 datasheets or manufacturer documentation.

Datasheet: MSF10120G1 Datasheet (PDF)

MSF10120G1 Schematic Symbol & PCB Footprint

The MSF10120G1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.