Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. MSD06065G1
MSD06065G1 - 1
MSD06065G1 - 2
MSD06065G1 - 3
Extended1/3
* Images are for reference only
MSD06065G1
Attributes
Value
Manufacturer
Maplesemi
MFR.Part #
MSD06065G1
JLCPCB Part #
C556863
Package
DPAK
Description
-55℃~+175℃ 1.4V@6A 22A 5uA@650V 60A 650V Standalone DPAK SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerMaplesemi
PackageDPAK
Voltage - Forward(Vf@If)1.4V@6A
Non-Repetitive Peak Forward Surge Current60A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationStandalone
Current - Rectified22A
Reverse Leakage Current (Ir)5uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. MSD06065G1
MSD06065G1

* Images are for reference only

MSD06065G1

Extended
Manufacturer

Maplesemi

MFR.Part #
MSD06065G1
JLCPCB Part #
C556863
Package
DPAK
Description
-55℃~+175℃ 1.4V@6A 22A 5uA@650V 60A 650V Standalone DPAK SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSD06065G1

* Images are for reference only

MSD06065G1
Extended
Manufacturer

Maplesemi

MFR.Part #
MSD06065G1
JLCPCB Part #
C556863
Package
DPAK
Description
-55℃~+175℃ 1.4V@6A 22A 5uA@650V 60A 650V Standalone DPAK SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSD06065G1 Specifications

MSD06065G1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerMaplesemi
PackageDPAK
Voltage - Forward(Vf@If)1.4V@6A
Non-Repetitive Peak Forward Surge Current60A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationStandalone
Current - Rectified22A
Reverse Leakage Current (Ir)5uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSD06065G1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSD06065G1 Schematic Symbol & PCB Footprint

The MSD06065G1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.