Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. HY601742
HY601742 - 1
HY601742 - 2
HY601742 - 3
Extended1/3
* Images are for reference only
HY601742
Attributes
Value
Manufacturer
HANRUN(Zhongshan HanRun Elec)
MFR.Part #
HY601742
JLCPCB Part #
C55684
Package
SMD-16P,12.7x7.1mm
Description
1.5kV 10/100 Base-T 1:1 350uH Single port SMD-16P,12.7x7.1mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerHANRUN(Zhongshan HanRun Elec)
PackageSMD-16P,12.7x7.1mm
Inductance350uH
Number of ChannelsSingle port
rate10/100 Base-T
Isolation Voltage(Vrms)1.5kV
Application GradeConsumer grade
Turns Ratio1:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. HY601742
HY601742

* Images are for reference only

HY601742

Extended
Manufacturer

HANRUN(Zhongshan HanRun Elec)

MFR.Part #
HY601742
JLCPCB Part #
C55684
Package
SMD-16P,12.7x7.1mm
Description
1.5kV 10/100 Base-T 1:1 350uH Single port SMD-16P,12.7x7.1mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY601742

* Images are for reference only

HY601742
Extended
Manufacturer

HANRUN(Zhongshan HanRun Elec)

MFR.Part #
HY601742
JLCPCB Part #
C55684
Package
SMD-16P,12.7x7.1mm
Description
1.5kV 10/100 Base-T 1:1 350uH Single port SMD-16P,12.7x7.1mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY601742 Specifications

HY601742 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerHANRUN(Zhongshan HanRun Elec)
PackageSMD-16P,12.7x7.1mm
Inductance350uH
Number of ChannelsSingle port
rate10/100 Base-T
Isolation Voltage(Vrms)1.5kV
Application GradeConsumer grade
Turns Ratio1:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY601742. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY601742 Documents

HY601742 datasheets or manufacturer documentation.

Datasheet: HY601742 Datasheet (PDF)

HY601742 Schematic Symbol & PCB Footprint

The HY601742 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.