C503B-RBN-CW0Z0AA1
Extended
* Images are for reference only
C503B-RBN-CW0Z0AA1
Attributes
Value
Manufacturer
MFR.Part #
C503B-RBN-CW0Z0AA1
JLCPCB Part #
C5568184
Package
Plugin,D=5mm
Description
2.1V 20mA 23° 624nm 7.5cd Red Water Clear 插件,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackagePlugin,D=5mm
Wavelength - Dominant624nm
Viewing Angle23°
Illumination ColorRed
Forward Current20mA
Lens ColorWater Clear
Luminous Intensity7.5cd
Voltage - Forward(Vf)2.1V