Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. HY602403
HY602403 - 1
HY602403 - 2
HY602403 - 3
Extended1/3
* Images are for reference only
HY602403
Attributes
Value
Manufacturer
HANRUN(Zhongshan HanRun Elec)
MFR.Part #
HY602403
JLCPCB Part #
C55681
Package
SMD-24P,18.3x12.2mm
Description
1.5kV 1:1 2 350uH SMD-24P,18.3x12.2mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerHANRUN(Zhongshan HanRun Elec)
PackageSMD-24P,18.3x12.2mm
Inductance350uH
Number of Channels2
Isolation Voltage(Vrms)1.5kV
Application GradeConsumer grade
Turns Ratio1:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. HY602403
HY602403

* Images are for reference only

HY602403

Extended
Manufacturer

HANRUN(Zhongshan HanRun Elec)

MFR.Part #
HY602403
JLCPCB Part #
C55681
Package
SMD-24P,18.3x12.2mm
Description
1.5kV 1:1 2 350uH SMD-24P,18.3x12.2mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY602403

* Images are for reference only

HY602403
Extended
Manufacturer

HANRUN(Zhongshan HanRun Elec)

MFR.Part #
HY602403
JLCPCB Part #
C55681
Package
SMD-24P,18.3x12.2mm
Description
1.5kV 1:1 2 350uH SMD-24P,18.3x12.2mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY602403 Specifications

HY602403 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerHANRUN(Zhongshan HanRun Elec)
PackageSMD-24P,18.3x12.2mm
Inductance350uH
Number of Channels2
Isolation Voltage(Vrms)1.5kV
Application GradeConsumer grade
Turns Ratio1:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY602403. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY602403 Documents

HY602403 datasheets or manufacturer documentation.

Datasheet: HY602403 Datasheet (PDF)

HY602403 Schematic Symbol & PCB Footprint

The HY602403 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.