Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. C3M0280090D
C3M0280090D - 1
C3M0280090D - 2
C3M0280090D - 3
Extended1/3
* Images are for reference only
C3M0280090D
Attributes
Value
Manufacturer
CREE LED
MFR.Part #
C3M0280090D
JLCPCB Part #
C5567657
Package
TO-247-3
Description
-55℃~+150℃ 10.2A 204pF 26pF 3.5V 360mΩ 3pF 45W 9.7nC 900V N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerCREE LED
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance204pF
Gate Threshold Voltage (Vgs(th))3.5V
Gate Charge(Qg)9.7nC
Reverse Transfer Capacitance (Crss)3pF
Current - Continuous Drain(Id)10.2A
Drain to Source Voltage900V
Output Capacitance(Coss)26pF
Pd - Power Dissipation45W
RDS(on)360mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. C3M0280090D
C3M0280090D

* Images are for reference only

C3M0280090D

Extended
Manufacturer

CREE LED

MFR.Part #
C3M0280090D
JLCPCB Part #
C5567657
Package
TO-247-3
Description
-55℃~+150℃ 10.2A 204pF 26pF 3.5V 360mΩ 3pF 45W 9.7nC 900V N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C3M0280090D

* Images are for reference only

C3M0280090D
Extended
Manufacturer

CREE LED

MFR.Part #
C3M0280090D
JLCPCB Part #
C5567657
Package
TO-247-3
Description
-55℃~+150℃ 10.2A 204pF 26pF 3.5V 360mΩ 3pF 45W 9.7nC 900V N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C3M0280090D Specifications

C3M0280090D technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerCREE LED
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance204pF
Gate Threshold Voltage (Vgs(th))3.5V
Gate Charge(Qg)9.7nC
Reverse Transfer Capacitance (Crss)3pF
Current - Continuous Drain(Id)10.2A
Drain to Source Voltage900V
Output Capacitance(Coss)26pF
Pd - Power Dissipation45W
RDS(on)360mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C3M0280090D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C3M0280090D Documents

C3M0280090D datasheets or manufacturer documentation.

Datasheet: C3M0280090D Datasheet (PDF)

C3M0280090D Schematic Symbol & PCB Footprint

The C3M0280090D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.