Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. CAT522WI
CAT522WI
Extended
* Images are for reference only
CAT522WI
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CAT522WI
JLCPCB Part #
C5567009
Package
SOIC-14
Description
-40℃~+85℃ 1 1LSB 2.7V~5.5V 24kΩ 256 300ppm/℃ Non-volatile storage、Power-on reset Serial nvRAM ±20% SOIC-14 Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
Manufactureronsemi
PackageSOIC-14
Operating Temperature-40℃~+85℃
Number of Taps256
Tolerance±20%
Memory TypenvRAM
Integral non - linearity1LSB
Resistance Value (Ohms)24kΩ
Temperature Coefficient(Typ)300ppm/℃
Number of Channels1
Voltage - Supply2.7V~5.5V
FeaturesNon-volatile storage、Power-on reset
InterfaceSerial
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. CAT522WI
CAT522WI

* Images are for reference only

CAT522WI

Extended
Manufacturer

onsemi

MFR.Part #
CAT522WI
JLCPCB Part #
C5567009
Package
SOIC-14
Description
-40℃~+85℃ 1 1LSB 2.7V~5.5V 24kΩ 256 300ppm/℃ Non-volatile storage、Power-on reset Serial nvRAM ±20% SOIC-14 Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAT522WI

* Images are for reference only

CAT522WI
Extended
Manufacturer

onsemi

MFR.Part #
CAT522WI
JLCPCB Part #
C5567009
Package
SOIC-14
Description
-40℃~+85℃ 1 1LSB 2.7V~5.5V 24kΩ 256 300ppm/℃ Non-volatile storage、Power-on reset Serial nvRAM ±20% SOIC-14 Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAT522WI Specifications

CAT522WI technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
Manufactureronsemi
PackageSOIC-14
Operating Temperature-40℃~+85℃
Number of Taps256
Tolerance±20%
Memory TypenvRAM
Integral non - linearity1LSB
Resistance Value (Ohms)24kΩ
Temperature Coefficient(Typ)300ppm/℃
Number of Channels1
Voltage - Supply2.7V~5.5V
FeaturesNon-volatile storage、Power-on reset
InterfaceSerial
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT522WI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CAT522WI Schematic Symbol & PCB Footprint

The CAT522WI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.