Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BSCQ000603031N2B00
BSCQ000603031N2B00 - 1
BSCQ000603031N2B00 - 2
BSCQ000603031N2B00 - 3
Extended1/3
* Images are for reference only
BSCQ000603031N2B00
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BSCQ000603031N2B00
JLCPCB Part #
C5564903
Package
0201
Description
1.2nH 10GHz 14@500MHz 800mA 80mΩ Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
Package0201
Inductance1.2nH
TypeMultilayer inductor
Q @ Frequency14@500MHz
Frequency - Self Resonant10GHz
Current Rating800mA
DC Resistance(DCR)80mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BSCQ000603031N2B00
BSCQ000603031N2B00

* Images are for reference only

BSCQ000603031N2B00

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BSCQ000603031N2B00
JLCPCB Part #
C5564903
Package
0201
Description
1.2nH 10GHz 14@500MHz 800mA 80mΩ Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSCQ000603031N2B00

* Images are for reference only

BSCQ000603031N2B00
Extended
Manufacturer

Chilisin Elec

MFR.Part #
BSCQ000603031N2B00
JLCPCB Part #
C5564903
Package
0201
Description
1.2nH 10GHz 14@500MHz 800mA 80mΩ Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSCQ000603031N2B00 Specifications

BSCQ000603031N2B00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
Package0201
Inductance1.2nH
TypeMultilayer inductor
Q @ Frequency14@500MHz
Frequency - Self Resonant10GHz
Current Rating800mA
DC Resistance(DCR)80mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSCQ000603031N2B00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSCQ000603031N2B00 Documents

BSCQ000603031N2B00 datasheets or manufacturer documentation.

Datasheet: BSCQ000603031N2B00 Datasheet (PDF)

BSCQ000603031N2B00 Schematic Symbol & PCB Footprint

The BSCQ000603031N2B00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.