
- Manufacturer
- MFR.Part #
- 851-91-026-30-002000
- JLCPCB Part #
- C5564893
- Package
- SMD,P=1.27mm
- Description
- 1 1.27mm 26P 3.78mm Surface Mount,Vertical Tin-Lead SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | SMD,P=1.27mm | |
| Number of Rows | 1 | |
| Insulation Height | 3.78mm | |
| Number of Positions | 26P | |
| Contact Plating | Tin-Lead | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
851-91-026-30-002000
Extended- Manufacturer
- MFR.Part #
- 851-91-026-30-002000
- JLCPCB Part #
- C5564893
- Package
- SMD,P=1.27mm
- Description
- 1 1.27mm 26P 3.78mm Surface Mount,Vertical Tin-Lead SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 851-91-026-30-002000
- JLCPCB Part #
- C5564893
- Package
- SMD,P=1.27mm
- Description
- 1 1.27mm 26P 3.78mm Surface Mount,Vertical Tin-Lead SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
851-91-026-30-002000 Specifications
851-91-026-30-002000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | SMD,P=1.27mm | |
| Number of Rows | 1 | |
| Insulation Height | 3.78mm | |
| Number of Positions | 26P | |
| Contact Plating | Tin-Lead | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 851-91-026-30-002000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

851-91-026-30-002000 Schematic Symbol & PCB Footprint
The 851-91-026-30-002000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.