
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | onsemi | |
| Package | SOP-8 | |
| Operating Temperature | -25℃~+80℃ | |
| Single Supply | 12V~20V | |
| Response Time (tr) | 3ms | |
| Quiescent Current | 400uA | |
| Features | Latch function | |
| Propagation Delay Time | 3ms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KA2803BDTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | onsemi | |
| Package | SOP-8 | |
| Operating Temperature | -25℃~+80℃ | |
| Single Supply | 12V~20V | |
| Response Time (tr) | 3ms | |
| Quiescent Current | 400uA | |
| Features | Latch function | |
| Propagation Delay Time | 3ms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA2803BDTF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KA2803BDTF datasheets or manufacturer documentation.
Datasheet: KA2803BDTF Datasheet (PDF)
The KA2803BDTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.