Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. NCP308MTADJTBG
NCP308MTADJTBG - 1
NCP308MTADJTBG - 2
NCP308MTADJTBG - 3
Extended1/3
* Images are for reference only
NCP308MTADJTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP308MTADJTBG
JLCPCB Part #
C556413
Package
DFN-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 1.6V~5.5V 1.6uA 300ms 405mV Active Low No Open Drain Voltage Monitor Yes DFN-6-EP(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
PackageDFN-6-EP(2x2)
FunctionManual reset input
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout300ms
Threshold Voltage405mV
Voltage - Supply1.6V~5.5V
Output TypeOpen-drain
Quiescent Current1.6uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. NCP308MTADJTBG
NCP308MTADJTBG

* Images are for reference only

NCP308MTADJTBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP308MTADJTBG
JLCPCB Part #
C556413
Package
DFN-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 1.6V~5.5V 1.6uA 300ms 405mV Active Low No Open Drain Voltage Monitor Yes DFN-6-EP(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP308MTADJTBG

* Images are for reference only

NCP308MTADJTBG
Extended
Manufacturer

onsemi

MFR.Part #
NCP308MTADJTBG
JLCPCB Part #
C556413
Package
DFN-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 1.6V~5.5V 1.6uA 300ms 405mV Active Low No Open Drain Voltage Monitor Yes DFN-6-EP(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP308MTADJTBG Specifications

NCP308MTADJTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
PackageDFN-6-EP(2x2)
FunctionManual reset input
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout300ms
Threshold Voltage405mV
Voltage - Supply1.6V~5.5V
Output TypeOpen-drain
Quiescent Current1.6uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP308MTADJTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP308MTADJTBG Documents

NCP308MTADJTBG datasheets or manufacturer documentation.

Datasheet: NCP308MTADJTBG Datasheet (PDF)

NCP308MTADJTBG Schematic Symbol & PCB Footprint

The NCP308MTADJTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.