Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCV890230PDR2G
NCV890230PDR2G
Extended
* Images are for reference only
NCV890230PDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV890230PDR2G
JLCPCB Part #
C556412
Package
SOIC-8
Description
-40℃~+150℃ 1 1MHz、2MHz 2A 3mA 4.5V~36V 800mV~5V Adjustable Buck Built-in No Overcurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting、External compensation Step-down type SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1MHz、2MHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Output Current2A
Quiescent Current3mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCV890230PDR2G
NCV890230PDR2G

* Images are for reference only

NCV890230PDR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCV890230PDR2G
JLCPCB Part #
C556412
Package
SOIC-8
Description
-40℃~+150℃ 1 1MHz、2MHz 2A 3mA 4.5V~36V 800mV~5V Adjustable Buck Built-in No Overcurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting、External compensation Step-down type SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV890230PDR2G

* Images are for reference only

NCV890230PDR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCV890230PDR2G
JLCPCB Part #
C556412
Package
SOIC-8
Description
-40℃~+150℃ 1 1MHz、2MHz 2A 3mA 4.5V~36V 800mV~5V Adjustable Buck Built-in No Overcurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting、External compensation Step-down type SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV890230PDR2G Specifications

NCV890230PDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1MHz、2MHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Output Current2A
Quiescent Current3mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV890230PDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV890230PDR2G Documents

NCV890230PDR2G datasheets or manufacturer documentation.

Datasheet: NCV890230PDR2G Datasheet (PDF)

NCV890230PDR2G Schematic Symbol & PCB Footprint

The NCV890230PDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.