Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. NCP1200P40G
NCP1200P40G - 1
NCP1200P40G - 2
NCP1200P40G - 3
Extended1/3
* Images are for reference only
NCP1200P40G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP1200P40G
JLCPCB Part #
C556410
Package
PDIP-8
Description
36kHz~48kHz 8.8V~12.5V 80% Isolation Secondary-Side Feedback Short Circuit Protection、Over Temperature Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackagePDIP-8
Frequency - Switching36kHz~48kHz
Voltage - Supply8.8V~12.5V
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesShort Circuit Protection、Overtemperature protection (OTP)
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. NCP1200P40G
NCP1200P40G

* Images are for reference only

NCP1200P40G

Extended
Manufacturer

onsemi

MFR.Part #
NCP1200P40G
JLCPCB Part #
C556410
Package
PDIP-8
Description
36kHz~48kHz 8.8V~12.5V 80% Isolation Secondary-Side Feedback Short Circuit Protection、Over Temperature Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1200P40G

* Images are for reference only

NCP1200P40G
Extended
Manufacturer

onsemi

MFR.Part #
NCP1200P40G
JLCPCB Part #
C556410
Package
PDIP-8
Description
36kHz~48kHz 8.8V~12.5V 80% Isolation Secondary-Side Feedback Short Circuit Protection、Over Temperature Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1200P40G Specifications

NCP1200P40G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackagePDIP-8
Frequency - Switching36kHz~48kHz
Voltage - Supply8.8V~12.5V
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesShort Circuit Protection、Overtemperature protection (OTP)
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1200P40G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP1200P40G Documents

NCP1200P40G datasheets or manufacturer documentation.

Datasheet: NCP1200P40G Datasheet (PDF)

NCP1200P40G Schematic Symbol & PCB Footprint

The NCP1200P40G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.