Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8664CST50T3G
NCV8664CST50T3G
Extended
* Images are for reference only
NCV8664CST50T3G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV8664CST50T3G
JLCPCB Part #
C556405
Package
SOT-223
Description
-40℃~+150℃@(Tj) 1 150mA 22uA 45V 5V 600mV@(150mA) 67dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-223
Power Supply Rejection Ratio (PSRR)67dB@(100Hz)
standby current22uA
Operating Temperature-40℃~+150℃@(Tj)
Output TypeFixed
Voltage - Supply45V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Reverse polarity voltage protection
Output Voltage5V
Voltage Dropout600mV@(150mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8664CST50T3G
NCV8664CST50T3G

* Images are for reference only

NCV8664CST50T3G

Extended
Manufacturer

onsemi

MFR.Part #
NCV8664CST50T3G
JLCPCB Part #
C556405
Package
SOT-223
Description
-40℃~+150℃@(Tj) 1 150mA 22uA 45V 5V 600mV@(150mA) 67dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8664CST50T3G

* Images are for reference only

NCV8664CST50T3G
Extended
Manufacturer

onsemi

MFR.Part #
NCV8664CST50T3G
JLCPCB Part #
C556405
Package
SOT-223
Description
-40℃~+150℃@(Tj) 1 150mA 22uA 45V 5V 600mV@(150mA) 67dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8664CST50T3G Specifications

NCV8664CST50T3G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOT-223
Power Supply Rejection Ratio (PSRR)67dB@(100Hz)
standby current22uA
Operating Temperature-40℃~+150℃@(Tj)
Output TypeFixed
Voltage - Supply45V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Reverse polarity voltage protection
Output Voltage5V
Voltage Dropout600mV@(150mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8664CST50T3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV8664CST50T3G Documents

NCV8664CST50T3G datasheets or manufacturer documentation.

Datasheet: NCV8664CST50T3G Datasheet (PDF)

NCV8664CST50T3G Schematic Symbol & PCB Footprint

The NCV8664CST50T3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.