Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP114ASN150T2G
NCP114ASN150T2G
Extended
* Images are for reference only
NCP114ASN150T2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP114ASN150T2G
JLCPCB Part #
C556403
Package
TSOP-5
Description
-40℃~+85℃@(Tj) 1.5V 300mA 460mV@(300mA) 5.5V 50uA 70uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTSOP-5
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
Operating Temperature-40℃~+85℃@(Tj)
standby current50uA
Noise70uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage1.5V
Voltage Dropout460mV@(300mA)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP114ASN150T2G
NCP114ASN150T2G

* Images are for reference only

NCP114ASN150T2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP114ASN150T2G
JLCPCB Part #
C556403
Package
TSOP-5
Description
-40℃~+85℃@(Tj) 1.5V 300mA 460mV@(300mA) 5.5V 50uA 70uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP114ASN150T2G

* Images are for reference only

NCP114ASN150T2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP114ASN150T2G
JLCPCB Part #
C556403
Package
TSOP-5
Description
-40℃~+85℃@(Tj) 1.5V 300mA 460mV@(300mA) 5.5V 50uA 70uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP114ASN150T2G Specifications

NCP114ASN150T2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTSOP-5
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
Operating Temperature-40℃~+85℃@(Tj)
standby current50uA
Noise70uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage1.5V
Voltage Dropout460mV@(300mA)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP114ASN150T2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP114ASN150T2G Documents

NCP114ASN150T2G datasheets or manufacturer documentation.

Datasheet: NCP114ASN150T2G Datasheet (PDF)

NCP114ASN150T2G Schematic Symbol & PCB Footprint

The NCP114ASN150T2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.