Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. BP2638
BP2638 - 1
BP2638 - 2
BP2638 - 3
Extended1/3
* Images are for reference only
BP2638
Attributes
Value
Manufacturer
BPS(Bright Power Semicon)
MFR.Part #
BP2638
JLCPCB Part #
C55638425
Package
SOP-8
Description
SOP-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerBPS(Bright Power Semicon)
PackageSOP-8
Operating Temperature-40℃~+150℃
TypePFCController
Peak Output Current(Source)430mA
Peak Output Current(Sink)630mA
Quiescent Current570uA
Working ModeCRM、DCM
FeaturesOvervoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. BP2638
BP2638

* Images are for reference only

BP2638

Extended
Manufacturer

BPS(Bright Power Semicon)

MFR.Part #
BP2638
JLCPCB Part #
C55638425
Package
SOP-8
Description
SOP-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP2638

* Images are for reference only

BP2638
Extended
Manufacturer

BPS(Bright Power Semicon)

MFR.Part #
BP2638
JLCPCB Part #
C55638425
Package
SOP-8
Description
SOP-8 PFC Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP2638 Specifications

BP2638 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerBPS(Bright Power Semicon)
PackageSOP-8
Operating Temperature-40℃~+150℃
TypePFCController
Peak Output Current(Source)430mA
Peak Output Current(Sink)630mA
Quiescent Current570uA
Working ModeCRM、DCM
FeaturesOvervoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP2638. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BP2638 Schematic Symbol & PCB Footprint

The BP2638 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.