



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,10.5x10.3mm | |
| Current - Saturation(Isat) | 7.5A | |
| Inductance | 6.8uH | |
| Type | Molded inductor | |
| Current Rating | 5A | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 28mΩ |

* Images are for reference only
YSPI1030Y-6R8M
Extended- Manufacturer
- MFR.Part #
- YSPI1030Y-6R8M
- JLCPCB Part #
- C5563779
- Package
- SMD,10.5x10.3mm
- Description
- 28mΩ 5A 6.8uH 7.5A ±20% 一体成型电感 SMD,10.5x10.3mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- YSPI1030Y-6R8M
- JLCPCB Part #
- C5563779
- Package
- SMD,10.5x10.3mm
- Description
- 28mΩ 5A 6.8uH 7.5A ±20% 一体成型电感 SMD,10.5x10.3mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YSPI1030Y-6R8M Specifications
YSPI1030Y-6R8M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,10.5x10.3mm | |
| Current - Saturation(Isat) | 7.5A | |
| Inductance | 6.8uH | |
| Type | Molded inductor | |
| Current Rating | 5A | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 28mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YSPI1030Y-6R8M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YSPI1030Y-6R8M Documents
YSPI1030Y-6R8M datasheets or manufacturer documentation.
Datasheet: YSPI1030Y-6R8M Datasheet (PDF)
YSPI1030Y-6R8M Schematic Symbol & PCB Footprint
The YSPI1030Y-6R8M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.