Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. UAD8C05L01
UAD8C05L01 - 1
UAD8C05L01 - 2
UAD8C05L01 - 3
UAD8C05L01 - 4
Extended1/4
* Images are for reference only
UAD8C05L01
Attributes
Value
Manufacturer
FUXINSEMI
MFR.Part #
UAD8C05L01
JLCPCB Part #
C5563739
Package
SOD-882
Description
-55℃~+125℃ 0.22pF 1 1uA 22V 4A 5V 6V 88W Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerFUXINSEMI
PackageSOD-882
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.22pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)88W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage22V
PolarityBidirectional
Peak Pulse Current (Ipp)4A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. UAD8C05L01
UAD8C05L01

* Images are for reference only

UAD8C05L01

Extended
Manufacturer

FUXINSEMI

MFR.Part #
UAD8C05L01
JLCPCB Part #
C5563739
Package
SOD-882
Description
-55℃~+125℃ 0.22pF 1 1uA 22V 4A 5V 6V 88W Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UAD8C05L01

* Images are for reference only

UAD8C05L01
Extended
Manufacturer

FUXINSEMI

MFR.Part #
UAD8C05L01
JLCPCB Part #
C5563739
Package
SOD-882
Description
-55℃~+125℃ 0.22pF 1 1uA 22V 4A 5V 6V 88W Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UAD8C05L01 Specifications

UAD8C05L01 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerFUXINSEMI
PackageSOD-882
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.22pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)88W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage22V
PolarityBidirectional
Peak Pulse Current (Ipp)4A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UAD8C05L01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UAD8C05L01 Documents

UAD8C05L01 datasheets or manufacturer documentation.

Datasheet: UAD8C05L01 Datasheet (PDF)

UAD8C05L01 Schematic Symbol & PCB Footprint

The UAD8C05L01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.