Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SJD12A05L01
SJD12A05L01 - 1
SJD12A05L01 - 2
SJD12A05L01 - 3
SJD12A05L01 - 4
Extended1/4
* Images are for reference only
SJD12A05L01
Attributes
Value
Manufacturer
FUXINSEMI
MFR.Part #
SJD12A05L01
JLCPCB Part #
C5563731
Package
SOD-123F
Description
1 200W 21.8A 5V 7V 800uA 9.2V IEC 61000-4-2 TVS Unidirectional SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerFUXINSEMI
PackageSOD-123F
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)200W
level of protectionIEC 61000-4-2
Clamping Voltage9.2V
PolarityUnidirectional
Peak Pulse Current (Ipp)21.8A
Voltage - Breakdown7V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)800uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SJD12A05L01
SJD12A05L01

* Images are for reference only

SJD12A05L01

Extended
Manufacturer

FUXINSEMI

MFR.Part #
SJD12A05L01
JLCPCB Part #
C5563731
Package
SOD-123F
Description
1 200W 21.8A 5V 7V 800uA 9.2V IEC 61000-4-2 TVS Unidirectional SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SJD12A05L01

* Images are for reference only

SJD12A05L01
Extended
Manufacturer

FUXINSEMI

MFR.Part #
SJD12A05L01
JLCPCB Part #
C5563731
Package
SOD-123F
Description
1 200W 21.8A 5V 7V 800uA 9.2V IEC 61000-4-2 TVS Unidirectional SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SJD12A05L01 Specifications

SJD12A05L01 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerFUXINSEMI
PackageSOD-123F
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)200W
level of protectionIEC 61000-4-2
Clamping Voltage9.2V
PolarityUnidirectional
Peak Pulse Current (Ipp)21.8A
Voltage - Breakdown7V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)800uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SJD12A05L01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SJD12A05L01 Documents

SJD12A05L01 datasheets or manufacturer documentation.

Datasheet: SJD12A05L01 Datasheet (PDF)

SJD12A05L01 Schematic Symbol & PCB Footprint

The SJD12A05L01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.