Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TB6560AHQ
TB6560AHQ - 1
TB6560AHQ - 2
TB6560AHQ - 3
Extended1/3
* Images are for reference only
TB6560AHQ
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TB6560AHQ
JLCPCB Part #
C556323
Package
HZIP
Description
-30℃~+85℃ 3.5A 4.5V~40V 4.5V~5.5V 600mΩ Bipolar Driver HZIP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTOSHIBA
PackageHZIP
Motor Drive Voltage(Vm)4.5V~40V
Operating Temperature-30℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current3.5A
FeaturesOver temperature protection、Power-on reset、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage4.5V~5.5V
RDS(on)600mΩ
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TB6560AHQ
TB6560AHQ

* Images are for reference only

TB6560AHQ

Extended
Manufacturer

TOSHIBA

MFR.Part #
TB6560AHQ
JLCPCB Part #
C556323
Package
HZIP
Description
-30℃~+85℃ 3.5A 4.5V~40V 4.5V~5.5V 600mΩ Bipolar Driver HZIP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB6560AHQ

* Images are for reference only

TB6560AHQ
Extended
Manufacturer

TOSHIBA

MFR.Part #
TB6560AHQ
JLCPCB Part #
C556323
Package
HZIP
Description
-30℃~+85℃ 3.5A 4.5V~40V 4.5V~5.5V 600mΩ Bipolar Driver HZIP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB6560AHQ Specifications

TB6560AHQ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTOSHIBA
PackageHZIP
Motor Drive Voltage(Vm)4.5V~40V
Operating Temperature-30℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current3.5A
FeaturesOver temperature protection、Power-on reset、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage4.5V~5.5V
RDS(on)600mΩ
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB6560AHQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TB6560AHQ Documents

TB6560AHQ datasheets or manufacturer documentation.

Datasheet: TB6560AHQ Datasheet (PDF)

TB6560AHQ Schematic Symbol & PCB Footprint

The TB6560AHQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.