


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | XTX | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~85℃ | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2V~10.8V | |
| Output Current | 1.6A | |
| Quiescent Current(Iq) | 200nA | |
| RDS(on) | 450mΩ | |
| Peak Current | 2.8A | |
| Interface | PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XTM4126AS3CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | XTX | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~85℃ | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2V~10.8V | |
| Output Current | 1.6A | |
| Quiescent Current(Iq) | 200nA | |
| RDS(on) | 450mΩ | |
| Peak Current | 2.8A | |
| Interface | PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTM4126AS3CT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XTM4126AS3CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.