Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. XD7221
XD7221 - 1
XD7221 - 2
XD7221 - 3
Extended1/3
* Images are for reference only
XD7221
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XD7221
JLCPCB Part #
C556286
Package
DIP-24
Description
-40℃~+85℃ 1.066W 10MHz 30mA 320mA 4V~5.5V 8 Segment x 8 Digit SPI DIP-24 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerXINLUDA
PackageDIP-24
Clock Frequency10MHz
Operating Temperature-40℃~+85℃
Digit Drive Current320mA
Configuration8 Segment x 8 Digit
Voltage - Supply4V~5.5V
Segment Drive Current30mA
Pd - Power Dissipation1.066W
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. XD7221
XD7221

* Images are for reference only

XD7221

Extended
Manufacturer

XINLUDA

MFR.Part #
XD7221
JLCPCB Part #
C556286
Package
DIP-24
Description
-40℃~+85℃ 1.066W 10MHz 30mA 320mA 4V~5.5V 8 Segment x 8 Digit SPI DIP-24 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD7221

* Images are for reference only

XD7221
Extended
Manufacturer

XINLUDA

MFR.Part #
XD7221
JLCPCB Part #
C556286
Package
DIP-24
Description
-40℃~+85℃ 1.066W 10MHz 30mA 320mA 4V~5.5V 8 Segment x 8 Digit SPI DIP-24 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD7221 Specifications

XD7221 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerXINLUDA
PackageDIP-24
Clock Frequency10MHz
Operating Temperature-40℃~+85℃
Digit Drive Current320mA
Configuration8 Segment x 8 Digit
Voltage - Supply4V~5.5V
Segment Drive Current30mA
Pd - Power Dissipation1.066W
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD7221. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XD7221 Documents

XD7221 datasheets or manufacturer documentation.

Datasheet: XD7221 Datasheet (PDF)

XD7221 Schematic Symbol & PCB Footprint

The XD7221 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.