


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | XINLUDA | |
| Package | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Technology | Yes | |
| Output Current | 500mA | |
| Features | Over temperature protection | |
| Control Voltage | 4.5V~32V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XD293-16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | XINLUDA | |
| Package | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Technology | Yes | |
| Output Current | 500mA | |
| Features | Over temperature protection | |
| Control Voltage | 4.5V~32V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD293-16. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XD293-16 datasheets or manufacturer documentation.
Datasheet: XD293-16 Datasheet (PDF)
The XD293-16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.