


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | XINLUDA | |
| Package | DIP-16 | |
| Function | Level shifting、Break-before-make function | |
| Propagation Delay | 10ns@15V,50pF | |
| Type | Decoder | |
| Voltage - Supply | 3V~20V | |
| Quiescent Current | 20uA | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XD4051 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | XINLUDA | |
| Package | DIP-16 | |
| Function | Level shifting、Break-before-make function | |
| Propagation Delay | 10ns@15V,50pF | |
| Type | Decoder | |
| Voltage - Supply | 3V~20V | |
| Quiescent Current | 20uA | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD4051. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XD4051 datasheets or manufacturer documentation.
Datasheet: XD4051 Datasheet (PDF)
The XD4051 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.