
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MultiTech | |
| Package | - | |
| Frequency(Center/Band) | 1.575GHz | |
| Impedance | 50Ω |

* Images are for reference only
ANGPS-1MM
Extended- Manufacturer
- MFR.Part #
- ANGPS-1MM
- JLCPCB Part #
- C5562352
- Package
- -
- Description
- 1.575GHz 50Ω - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ANGPS-1MM
- JLCPCB Part #
- C5562352
- Package
- -
- Description
- 1.575GHz 50Ω - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANGPS-1MM Specifications
ANGPS-1MM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MultiTech | |
| Package | - | |
| Frequency(Center/Band) | 1.575GHz | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANGPS-1MM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANGPS-1MM Documents
ANGPS-1MM datasheets or manufacturer documentation.
Datasheet: ANGPS-1MM Datasheet (PDF)
ANGPS-1MM Schematic Symbol & PCB Footprint
The ANGPS-1MM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.