Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. AMEL5-15DMAZ
AMEL5-15DMAZ
Extended
* Images are for reference only
AMEL5-15DMAZ
Attributes
Value
Manufacturer
Aimtec
MFR.Part #
AMEL5-15DMAZ
JLCPCB Part #
C5562130
Package
DIP-5
Description
DIP-5 AC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerAimtec
PackageDIP-5
Output Current(Max)168mA
Output Voltage Accuracy±2%
Output Power5W
Operating Temperature range-40℃~+80℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs2
Conversion Efficiency73%
Length51.5mm
Voltage - Input(DC)130V~370V
Capacitive Load(Max)150uF
Voltage - Input(AC)90VAC~264VAC
Quiescent Dissipation0.1W
Height17.8mm
Switching Frequency132kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Width28mm
Output Voltage±15V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. AMEL5-15DMAZ
AMEL5-15DMAZ

* Images are for reference only

AMEL5-15DMAZ

Extended
Manufacturer

Aimtec

MFR.Part #
AMEL5-15DMAZ
JLCPCB Part #
C5562130
Package
DIP-5
Description
DIP-5 AC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMEL5-15DMAZ

* Images are for reference only

AMEL5-15DMAZ
Extended
Manufacturer

Aimtec

MFR.Part #
AMEL5-15DMAZ
JLCPCB Part #
C5562130
Package
DIP-5
Description
DIP-5 AC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMEL5-15DMAZ Specifications

AMEL5-15DMAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerAimtec
PackageDIP-5
Output Current(Max)168mA
Output Voltage Accuracy±2%
Output Power5W
Operating Temperature range-40℃~+80℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs2
Conversion Efficiency73%
Length51.5mm
Voltage - Input(DC)130V~370V
Capacitive Load(Max)150uF
Voltage - Input(AC)90VAC~264VAC
Quiescent Dissipation0.1W
Height17.8mm
Switching Frequency132kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Width28mm
Output Voltage±15V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMEL5-15DMAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMEL5-15DMAZ Documents

AMEL5-15DMAZ datasheets or manufacturer documentation.

Datasheet: AMEL5-15DMAZ Datasheet (PDF)

AMEL5-15DMAZ Schematic Symbol & PCB Footprint

The AMEL5-15DMAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.