
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-36(2.6x2.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Architecture | SAR | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.7V~3.6V | |
| Sampling Rate | 1MHz | |
| Features | Built-in reference source、Bipolar input | |
| Interface Type | SPI、I2C | |
| Resolution (Bits) | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMC60804TYBHR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-36(2.6x2.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Architecture | SAR | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.7V~3.6V | |
| Sampling Rate | 1MHz | |
| Features | Built-in reference source、Bipolar input | |
| Interface Type | SPI、I2C | |
| Resolution (Bits) | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC60804TYBHR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMC60804TYBHR datasheets or manufacturer documentation.
Datasheet: AMC60804TYBHR Datasheet (PDF)
The AMC60804TYBHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.