AM1/2S-0505SH30Z
Extended
* Images are for reference only
AM1/2S-0505SH30Z
Attributes
Value
Manufacturer
MFR.Part #
AM1/2S-0505SH30Z
JLCPCB Part #
C5561771
Package
SIP,11.7x6mm
Description
0.5mW 1 100mA 3kV 4.5V~5.5V 5V 83% SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,11.7x6mm
Output Current(Max)100mA
Conversion Efficiency83%
Output Power0.5mW
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)3kV
Output Voltage5V
Number of Outputs1