ALD555PAL
Extended
* Images are for reference only
ALD555PAL
Attributes
Value
MFR.Part #
ALD555PAL
JLCPCB Part #
C5561676
Package
PDIP-8
Description
0℃~+70℃ 100uA 2MHz 2V~12V PDIP-8 555 Timers / Counters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/555 Timers / Counters
ManufacturerAdvanced Linear Devices
PackagePDIP-8
Operating Temperature0℃~+70℃
Voltage - Supply2V~12V
Output Current10mA
FeaturesAdjustable duty cycle oscillation、Reset function