AM3N-2405SZ
Extended
* Images are for reference only
AM3N-2405SZ
Attributes
Value
Manufacturer
MFR.Part #
AM3N-2405SZ
JLCPCB Part #
C5561659
Package
DIP,31.8x20.3mm
Description
1 1kV 21.6V~26.4V 3W 5V 600mA 66% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageDIP,31.8x20.3mm
Conversion Efficiency66%
Output Current(Max)600mA
Output Power3W
Voltage - Supply21.6V~26.4V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage5V
Number of Outputs1