
- Manufacturer
- MFR.Part #
- ALC70D751DF350
- JLCPCB Part #
- C5561618
- Package
- Plugin,D35xL50mm
- Description
- -40℃~+85℃ 10mm 15000hrs@85℃ 190mΩ@100Hz 3.09A@100Hz 350V 35mm 50mm 750uF Polarized ±20% Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D35xL50mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 15000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 190mΩ@100Hz | |
| Voltage Rating | 350V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 750uF | |
| Ripple Current | 3.09A@100Hz | |
| Diameter | 35mm |

* Images are for reference only
ALC70D751DF350
Extended- Manufacturer
- MFR.Part #
- ALC70D751DF350
- JLCPCB Part #
- C5561618
- Package
- Plugin,D35xL50mm
- Description
- -40℃~+85℃ 10mm 15000hrs@85℃ 190mΩ@100Hz 3.09A@100Hz 350V 35mm 50mm 750uF Polarized ±20% Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALC70D751DF350
- JLCPCB Part #
- C5561618
- Package
- Plugin,D35xL50mm
- Description
- -40℃~+85℃ 10mm 15000hrs@85℃ 190mΩ@100Hz 3.09A@100Hz 350V 35mm 50mm 750uF Polarized ±20% Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALC70D751DF350 Specifications
ALC70D751DF350 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D35xL50mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 15000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 190mΩ@100Hz | |
| Voltage Rating | 350V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 750uF | |
| Ripple Current | 3.09A@100Hz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALC70D751DF350. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALC70D751DF350 Documents
ALC70D751DF350 datasheets or manufacturer documentation.
Datasheet: ALC70D751DF350 Datasheet (PDF)
ALC70D751DF350 Schematic Symbol & PCB Footprint
The ALC70D751DF350 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.