AM2LS-2405SJZ
Extended
* Images are for reference only
AM2LS-2405SJZ
Attributes
Value
Manufacturer
MFR.Part #
AM2LS-2405SJZ
JLCPCB Part #
C5561459
Package
SMD,13.2x8.5mm
Description
1 1.5kV 21.6V~26.4V 2W 400mA 5V 83% SMD,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSMD,13.2x8.5mm
Output Current(Max)400mA
Conversion Efficiency83%
Output Power2W
Voltage - Supply21.6V~26.4V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage5V
Number of Outputs1