AM2DS-0505DH52Z
Extended
* Images are for reference only
AM2DS-0505DH52Z
Attributes
Value
Manufacturer
MFR.Part #
AM2DS-0505DH52Z
JLCPCB Part #
C5561366
Package
SIP,19.5x7.2mm
Description
2 200mA 2W 4.5V~5.5V 5.2kV 5V 79% SIP,19.5x7.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,19.5x7.2mm
Output Current(Max)200mA
Conversion Efficiency79%
Output Power2W
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)5.2kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage5V
Number of Outputs2