
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | GTIC | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100mA | |
| Tolerance | ±0.5% | |
| Minimum Cathode Current for Regulation | 55uA | |
| Temperature Coefficient | 50ppm/℃ | |
| Output Voltage | 1.25V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT431VAS3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | GTIC | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100mA | |
| Tolerance | ±0.5% | |
| Minimum Cathode Current for Regulation | 55uA | |
| Temperature Coefficient | 50ppm/℃ | |
| Output Voltage | 1.25V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT431VAS3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GT431VAS3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.