Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. BGSC2341ML10E6327XTSA1
BGSC2341ML10E6327XTSA1
Extended
* Images are for reference only
BGSC2341ML10E6327XTSA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BGSC2341ML10E6327XTSA1
JLCPCB Part #
C5558443
Package
TSLP-10
Description
400MHz~3.8GHz Digitally Tunable Capacitor、SPDT General Purpose TSLP-10 RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerInfineon Technologies
PackageTSLP-10
Frequency Range400MHz~3.8GHz
FunctionDigitally Tunable Capacitor、SPDT
Operating Temperature-40℃~+85℃
ApplicationsGeneral Purpose
Voltage - Supply1.65V~1.95V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. BGSC2341ML10E6327XTSA1
BGSC2341ML10E6327XTSA1

* Images are for reference only

BGSC2341ML10E6327XTSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGSC2341ML10E6327XTSA1
JLCPCB Part #
C5558443
Package
TSLP-10
Description
400MHz~3.8GHz Digitally Tunable Capacitor、SPDT General Purpose TSLP-10 RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGSC2341ML10E6327XTSA1

* Images are for reference only

BGSC2341ML10E6327XTSA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGSC2341ML10E6327XTSA1
JLCPCB Part #
C5558443
Package
TSLP-10
Description
400MHz~3.8GHz Digitally Tunable Capacitor、SPDT General Purpose TSLP-10 RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGSC2341ML10E6327XTSA1 Specifications

BGSC2341ML10E6327XTSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerInfineon Technologies
PackageTSLP-10
Frequency Range400MHz~3.8GHz
FunctionDigitally Tunable Capacitor、SPDT
Operating Temperature-40℃~+85℃
ApplicationsGeneral Purpose
Voltage - Supply1.65V~1.95V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGSC2341ML10E6327XTSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGSC2341ML10E6327XTSA1 Schematic Symbol & PCB Footprint

The BGSC2341ML10E6327XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.