Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ29410DCT3RE6
BQ29410DCT3RE6
Extended
* Images are for reference only
BQ29410DCT3RE6
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ29410DCT3RE6
JLCPCB Part #
C5558343
Package
MSOP-8-2.8mm(LSSOP-8)
Description
-40℃~+110℃ 2uA 2~4 4V~25V Lithium Battery Not supported Protection IC MSOP-8-2.8mm(LSSOP-8) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageMSOP-8-2.8mm(LSSOP-8)
Supply Current (Iq)2uA
Operating Temperature-40℃~+110℃
The Chip TypeProtection IC
Type of BatteryLithium Battery
Voltage - Supply4V~25V
Number of Cells2~4
Battery Temperature DetectionNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ29410DCT3RE6
BQ29410DCT3RE6

* Images are for reference only

BQ29410DCT3RE6

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ29410DCT3RE6
JLCPCB Part #
C5558343
Package
MSOP-8-2.8mm(LSSOP-8)
Description
-40℃~+110℃ 2uA 2~4 4V~25V Lithium Battery Not supported Protection IC MSOP-8-2.8mm(LSSOP-8) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ29410DCT3RE6

* Images are for reference only

BQ29410DCT3RE6
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ29410DCT3RE6
JLCPCB Part #
C5558343
Package
MSOP-8-2.8mm(LSSOP-8)
Description
-40℃~+110℃ 2uA 2~4 4V~25V Lithium Battery Not supported Protection IC MSOP-8-2.8mm(LSSOP-8) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ29410DCT3RE6 Specifications

BQ29410DCT3RE6 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageMSOP-8-2.8mm(LSSOP-8)
Supply Current (Iq)2uA
Operating Temperature-40℃~+110℃
The Chip TypeProtection IC
Type of BatteryLithium Battery
Voltage - Supply4V~25V
Number of Cells2~4
Battery Temperature DetectionNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ29410DCT3RE6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ29410DCT3RE6 Schematic Symbol & PCB Footprint

The BQ29410DCT3RE6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.