Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. BCM6123TD1E2663T00
BCM6123TD1E2663T00
Extended
* Images are for reference only
BCM6123TD1E2663T00
Attributes
Value
Manufacturer
VICOR
MFR.Part #
BCM6123TD1E2663T00
JLCPCB Part #
C5557195
Package
DIP,61x25.1mm
Description
1 24V 260V~410V 4.242kV 62.5A 97.4% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Automatic fault recovery DIP,61x25.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
PackageDIP,61x25.1mm
Operating Temperature-40℃~+125℃
Output Current(Max)62.5A
Isolation Voltage(Vrms)4.242kV
Number of Outputs1
Conversion Efficiency97.4%
Length61mm
Voltage - Supply260V~410V
Frequency1.05MHz
Height7.21mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery
Width25.14mm
Output Voltage24V
Ripple Noise150mVp-p
Quiescent Supply Current2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. BCM6123TD1E2663T00
BCM6123TD1E2663T00

* Images are for reference only

BCM6123TD1E2663T00

Extended
Manufacturer

VICOR

MFR.Part #
BCM6123TD1E2663T00
JLCPCB Part #
C5557195
Package
DIP,61x25.1mm
Description
1 24V 260V~410V 4.242kV 62.5A 97.4% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Automatic fault recovery DIP,61x25.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCM6123TD1E2663T00

* Images are for reference only

BCM6123TD1E2663T00
Extended
Manufacturer

VICOR

MFR.Part #
BCM6123TD1E2663T00
JLCPCB Part #
C5557195
Package
DIP,61x25.1mm
Description
1 24V 260V~410V 4.242kV 62.5A 97.4% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Automatic fault recovery DIP,61x25.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCM6123TD1E2663T00 Specifications

BCM6123TD1E2663T00 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
PackageDIP,61x25.1mm
Operating Temperature-40℃~+125℃
Output Current(Max)62.5A
Isolation Voltage(Vrms)4.242kV
Number of Outputs1
Conversion Efficiency97.4%
Length61mm
Voltage - Supply260V~410V
Frequency1.05MHz
Height7.21mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery
Width25.14mm
Output Voltage24V
Ripple Noise150mVp-p
Quiescent Supply Current2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCM6123TD1E2663T00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BCM6123TD1E2663T00 Documents

BCM6123TD1E2663T00 datasheets or manufacturer documentation.

Datasheet: BCM6123TD1E2663T00 Datasheet (PDF)

BCM6123TD1E2663T00 Schematic Symbol & PCB Footprint

The BCM6123TD1E2663T00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.