
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | PANASONIC | |
| Package | SMD,P=2.2mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+125℃ | |
| Locking Feature | Non-Latching | |
| Rated Voltage (Max) | 50V | |
| Current Rating (Max) | 2A | |
| Forward Foot / Back Foot | No polarity | |
| Contact Plating | Tin | |
| Pitch | 2.2mm | |
| Contact Material | Copper Alloy | |
| Number of Contacts | 10P | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Height Above Board | 5.9mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Storage Temperature | -40℃~+50℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AYC1F1010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | PANASONIC | |
| Package | SMD,P=2.2mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+125℃ | |
| Locking Feature | Non-Latching | |
| Rated Voltage (Max) | 50V | |
| Current Rating (Max) | 2A | |
| Forward Foot / Back Foot | No polarity | |
| Contact Plating | Tin | |
| Pitch | 2.2mm | |
| Contact Material | Copper Alloy | |
| Number of Contacts | 10P | |
| Contact Type | Double-Sided Contacts, Top and Bottom Entry | |
| Height Above Board | 5.9mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Storage Temperature | -40℃~+50℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AYC1F1010. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AYC1F1010 datasheets or manufacturer documentation.
Datasheet: AYC1F1010 Datasheet (PDF)
The AYC1F1010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.