Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AXB050X43-SRZ
AXB050X43-SRZ
Extended
* Images are for reference only
AXB050X43-SRZ
Attributes
Value
Manufacturer
ABB
MFR.Part #
AXB050X43-SRZ
JLCPCB Part #
C5556446
Package
SMD-6P,33x13.5mm
Description
-40℃~+85℃ 1 1000uF、2000uF 100mVp-p 12.7mm 20V~30V 300kHz 4.5A、6A、10A 50.8mm 5V~15V 60mA、120mA 8.1mm 93%、97%、97% Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation Step-down type ±3% SMD-6P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSMD-6P,33x13.5mm
Output Current(Max)4.5A、6A、10A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%、97%、97%
Length50.8mm
Voltage - Supply20V~30V
Capacitive Load(Max)1000uF、2000uF
Height8.1mm
Switching Frequency300kHz
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation
Width12.7mm
Output Voltage5V~15V
Ripple Noise100mVp-p
Quiescent Supply Current60mA、120mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AXB050X43-SRZ
AXB050X43-SRZ

* Images are for reference only

AXB050X43-SRZ

Extended
Manufacturer

ABB

MFR.Part #
AXB050X43-SRZ
JLCPCB Part #
C5556446
Package
SMD-6P,33x13.5mm
Description
-40℃~+85℃ 1 1000uF、2000uF 100mVp-p 12.7mm 20V~30V 300kHz 4.5A、6A、10A 50.8mm 5V~15V 60mA、120mA 8.1mm 93%、97%、97% Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation Step-down type ±3% SMD-6P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXB050X43-SRZ

* Images are for reference only

AXB050X43-SRZ
Extended
Manufacturer

ABB

MFR.Part #
AXB050X43-SRZ
JLCPCB Part #
C5556446
Package
SMD-6P,33x13.5mm
Description
-40℃~+85℃ 1 1000uF、2000uF 100mVp-p 12.7mm 20V~30V 300kHz 4.5A、6A、10A 50.8mm 5V~15V 60mA、120mA 8.1mm 93%、97%、97% Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation Step-down type ±3% SMD-6P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXB050X43-SRZ Specifications

AXB050X43-SRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSMD-6P,33x13.5mm
Output Current(Max)4.5A、6A、10A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%、97%、97%
Length50.8mm
Voltage - Supply20V~30V
Capacitive Load(Max)1000uF、2000uF
Height8.1mm
Switching Frequency300kHz
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation
Width12.7mm
Output Voltage5V~15V
Ripple Noise100mVp-p
Quiescent Supply Current60mA、120mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AXB050X43-SRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AXB050X43-SRZ Documents

AXB050X43-SRZ datasheets or manufacturer documentation.

Datasheet: AXB050X43-SRZ Datasheet (PDF)

AXB050X43-SRZ Schematic Symbol & PCB Footprint

The AXB050X43-SRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.