
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -45℃~+85℃ | |
| Antenna Type | Spring antenna | |
| Peak Gain | 3dBi | |
| Frequency(Center/Band) | 460MHz | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B4503R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -45℃~+85℃ | |
| Antenna Type | Spring antenna | |
| Peak Gain | 3dBi | |
| Frequency(Center/Band) | 460MHz | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B4503R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B4503R datasheets or manufacturer documentation.
Datasheet: B4503R Datasheet (PDF)
The B4503R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.