B427J3ZQ1
Extended
* Images are for reference only
B427J3ZQ1
Attributes
Value
Manufacturer
MFR.Part #
B427J3ZQ1
JLCPCB Part #
C5556260
Package
-
Description
-30℃~+85℃ 125V 28V Four-pole double throw White - Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerElectroswitch
Package-
Operating Temperature-30℃~+85℃
Actuator ColorWhite
CircuitFour-pole double throw
Voltage Rating (DC)125V
Voltage Rating (AC)28V