
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated LVDS Buffers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-20 | |
| Number of Forward Channels Groups | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 2.5Gbps | |
| Number of Channels | 2 | |
| Number of Reverse Channels Groups | 1 | |
| Voltage - Supply | 1.8V、3.3V | |
| Isolation Voltage(Vrms) | 3750 | |
| Features | Low-jitter buffer | |
| CMTI(kV/us) | 70kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADN4621BRSZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated LVDS Buffers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-20 | |
| Number of Forward Channels Groups | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 2.5Gbps | |
| Number of Channels | 2 | |
| Number of Reverse Channels Groups | 1 | |
| Voltage - Supply | 1.8V、3.3V | |
| Isolation Voltage(Vrms) | 3750 | |
| Features | Low-jitter buffer | |
| CMTI(kV/us) | 70kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADN4621BRSZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADN4621BRSZ-RL datasheets or manufacturer documentation.
Datasheet: ADN4621BRSZ-RL Datasheet (PDF)
The ADN4621BRSZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.