
- Manufacturer
- MFR.Part #
- AT0603T07ECAS3
- JLCPCB Part #
- C5555525
- Package
- -
- Description
- 0Hz~20GHz 50Ω 7dB - RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | -- | |
| Package | - | |
| Frequency Range | 0Hz~20GHz | |
| Attenuation Value | 7dB | |
| Impedance | 50Ω |

* Images are for reference only
AT0603T07ECAS3
Extended- Manufacturer
- MFR.Part #
- AT0603T07ECAS3
- JLCPCB Part #
- C5555525
- Package
- -
- Description
- 0Hz~20GHz 50Ω 7dB - RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AT0603T07ECAS3
- JLCPCB Part #
- C5555525
- Package
- -
- Description
- 0Hz~20GHz 50Ω 7dB - RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT0603T07ECAS3 Specifications
AT0603T07ECAS3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | -- | |
| Package | - | |
| Frequency Range | 0Hz~20GHz | |
| Attenuation Value | 7dB | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT0603T07ECAS3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT0603T07ECAS3 Documents
AT0603T07ECAS3 datasheets or manufacturer documentation.
AT0603T07ECAS3 Schematic Symbol & PCB Footprint
The AT0603T07ECAS3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.