
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Integral non - linearity | 0.3LSB | |
| Voltage - Supply | 4.5V~5.25V | |
| Resolution(Bits) | 10 | |
| Sampling Rate | 20MHz | |
| number of channels | 1 | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD876JRS-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Integral non - linearity | 0.3LSB | |
| Voltage - Supply | 4.5V~5.25V | |
| Resolution(Bits) | 10 | |
| Sampling Rate | 20MHz | |
| number of channels | 1 | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD876JRS-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD876JRS-REEL datasheets or manufacturer documentation.
Datasheet: AD876JRS-REEL Datasheet (PDF)
The AD876JRS-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.